- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC826TYMT-TR
MIC826TYMT-TR
Microchip Technology
Processor Supervisor 3.075V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 3.075V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R
Search Keywords: MIC826TYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC826TYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Operating Supply Voltage:5.5 V
-
Family:MIC826
-
Dimension:1.6 x 1.6 x 0.55(Max) mm
-
Manual Reset:Yes
-
Maximum Reset Active Time:N/A
-
Maximum Reset Threshold Voltage:3.09 V
-
Maximum Power Dissipation:N/A
-
Battery Backup Switching:No
-
Chip Enable Signals:No
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
1000
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2640
2,500
$0.2575
5,000
$0.2545
10,000
$0.2538
15,000
$0.2516
25,000
$0.2502
50,000 +
$0.2488
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments