Available Replacements
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC826SYMT-T5

Processor Supervisor 2.925V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/11/2027
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.925V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R
Search Keywords: MIC826SYMTT5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC826SYMT-T5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Battery Backup Switching: No13329
Maximum Operating Supply Voltage: 5.5 V
Dimension: 1.6 x 1.6 x 0.5513331mm(Max)mm
Chip Enable Signals: No13330
Family: MIC826
Manual Reset: Yes13333
Maximum Reset Active Time: 200(Typ) ms
Maximum Reset Threshold Voltage: 2.94 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC826SYMT-T5 discontinued?
Yes, MIC826SYMT-T5 from Microchip Technology is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MIC826SYMT-T5?
The recommended replacement for MIC826SYMT-T5 is MIC826SYMT-TR from Microchip Technology, available from OnlineComponents.com.
Is MIC826SYMT-T5 RoHS compliant?
Yes, MIC826SYMT-T5 is RoHS compliant.
What is the lead time for MIC826SYMT-T5?
The standard lead time for MIC826SYMT-T5 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/11/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Manufacturer Stock:
41,000 can ship
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.351
50
$0.343
100
$0.336
250
$0.330
500
$0.323
1,000
$0.316
2,500 +
$0.310
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!