- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC812TUY-TR
Microchip Technology
MIC812TUY-TR
Processor Supervisor 3.08V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 3.08V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: MIC812TUYTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC812TUY-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Active Time:560 ms
-
Battery Backup Switching:No
-
Family:MIC812
-
Maximum Reset Threshold Voltage:3.15 V
-
Chip Enable Signals:No
-
Manual Reset:Yes
-
Dimension:2.92 x 1.3 x 1.02(Max) mm
-
Maximum Power Dissipation:320 mW
-
Maximum Operating Supply Voltage:5.5 V
Product Guides
+
Frequently Asked Questions
Is MIC812TUY-TR RoHS compliant?
Yes, MIC812TUY-TR is RoHS compliant.
What is the lead time for MIC812TUY-TR?
The standard lead time for MIC812TUY-TR is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,733
can ship
MOQ for out of Stock Qty:
750
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
750
$0.4200
1,500
$0.3150
2,250
$0.2940
3,000 +
$0.2881
Click for Quote
Log in
to unlock special pricing