- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC811TUY-TR
Microchip Technology
MIC811TUY-TR
Processor Supervisor 3.08V 3V/3.3V/5V 1 Active Low/Push-Pull 4-Pin(3+Tab) SOT-143 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 3.08V 3V/3.3V/5V 1 Active Low/Push-Pull 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: MIC811TUYTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC811TUY-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Threshold Voltage:3.15 V
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Power Dissipation:320 mW
-
Dimension:2.92 x 1.3 x 1.02(Max) mm
-
Manual Reset:Yes
-
Chip Enable Signals:No
-
Battery Backup Switching:No
-
Family:MIC811
-
Maximum Reset Active Time:560 ms
Product Guides
+
Frequently Asked Questions
Is MIC811TUY-TR RoHS compliant?
Yes, MIC811TUY-TR is RoHS compliant.
What is the lead time for MIC811TUY-TR?
The standard lead time for MIC811TUY-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
750
$0.4543
1,500
$0.4510
2,250
$0.4488
3,000 +
$0.4477
Click for Quote
Log in
to unlock special pricing