Image is representational - see mfr. specs

Processor Supervisor 2.93V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.93V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: MIC811SUYTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC811SUY-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Power Dissipation:
    320 mW
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Reset Threshold Voltage:
    3 V
  • Maximum Reset Active Time:
    560 ms
  • Manual Reset:
    Yes
  • Battery Backup Switching:
    No
  • Dimension:
    2.92 x 1.3 x 1.02(Max) mm
  • Family:
    MIC811
  • Chip Enable Signals:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
1000
27 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2640
3,000
$0.2575
6,000
$0.2545
9,000
$0.2538
12,000
$0.2516
15,000
$0.2510
27,000
$0.2502
51,000 +
$0.2488
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!