Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC811RUY-TR

Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin(3+Tab) SOT-143 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: MIC811RUYTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC811RUY-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Operating Supply Voltage: 5.5 V
Maximum Reset Active Time: 560 ms
Chip Enable Signals: No
Battery Backup Switching: No
Maximum Power Dissipation: 320 mW
Family: MIC811
Manual Reset: Yes
Maximum Reset Threshold Voltage: 2.7 V
Dimension: 2.92 x 1.3 x 1.02(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC811RUY-TR RoHS compliant?
Yes, MIC811RUY-TR is RoHS compliant.
What is the lead time for MIC811RUY-TR?
The standard lead time for MIC811RUY-TR is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 3/5/27
Minimum Order Quantity:
1000
40 Weeks can ship 8/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3151
3,000
$0.2987
6,000
$0.2911
9,000
$0.2904
12,000
$0.2839
15,000
$0.2832
27,000
$0.2805
51,000 +
$0.2771
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!