Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC810MUY-TR

Processor Supervisor 4.38V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.38V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: MIC810MUYTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC810MUY-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reset Threshold Voltage:
    4.5 V
  • Chip Enable Signals:
    No13330
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    2.92 x 1.3 x 1.0113331mm(Max)mm
  • Battery Backup Switching:
    No13329
  • Maximum Power Dissipation:
    320 mW
  • Family:
    MIC810
  • Manual Reset:
    No13333
  • Maximum Reset Active Time:
    560 ms
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC810MUY-TR RoHS compliant?
Yes, MIC810MUY-TR is RoHS compliant.
What is the lead time for MIC810MUY-TR?
The standard lead time for MIC810MUY-TR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
31 Weeks can ship 5/3/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2192
3,000
$0.2162
6,000
$0.2051
9,000
$0.2025
12,000
$0.2020
27,000
$0.1975
51,000 +
$0.1951
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!