Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC810LYC3-TR

Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SC-70 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SC-70 T/R
Search Keywords: MIC810LYC3TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC810LYC3-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Reset Threshold Voltage: 4.75 V
Battery Backup Switching: No13329
Maximum Operating Supply Voltage: 5.5 V
Maximum Power Dissipation: 320 mW
Dimension: 2.2513331mm(Max) x 1.35(Max) x 1(Max)mm
Family: MIC810
Chip Enable Signals: No13330
Maximum Reset Active Time: 560 ms
Manual Reset: No13333
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC810LYC3-TR RoHS compliant?
Yes, MIC810LYC3-TR is RoHS compliant.
What is the lead time for MIC810LYC3-TR?
The standard lead time for MIC810LYC3-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
51,000 can ship
Minimum Order Quantity:
1000
4 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2192
3,000
$0.2162
6,000
$0.2051
9,000
$0.2025
12,000
$0.2020
27,000
$0.1975
51,000 +
$0.1951
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!