- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC810LUY-TR
Microchip Technology
MIC810LUY-TR
Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: MIC810LUYTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC810LUY-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No13330
-
Family:MIC810
-
Manual Reset:No13333
-
Dimension:2.92 x 1.3 x 1.0113331mm(Max)mm
-
Maximum Reset Active Time:560 ms
-
Maximum Power Dissipation:320 mW
-
Maximum Reset Threshold Voltage:4.75 V
-
Battery Backup Switching:No13329
Product Guides
+
Frequently Asked Questions
Is MIC810LUY-TR RoHS compliant?
Yes, MIC810LUY-TR is RoHS compliant.
What is the lead time for MIC810LUY-TR?
The standard lead time for MIC810LUY-TR is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
25 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1,000
$0.2192
3,000
$0.2162
6,000
$0.2051
9,000
$0.2025
12,000
$0.2020
27,000
$0.1975
51,000 +
$0.1951
Click for Quote
Log in
to unlock special pricing