Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC809RYC3-TR

Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
Search Keywords: MIC809RYC3TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC809RYC3-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Chip Enable Signals: No13330
Battery Backup Switching: No13329
Maximum Reset Active Time: 560 ms
Maximum Operating Supply Voltage: 5.5 V
Manual Reset: No13333
Maximum Reset Threshold Voltage: 2.7 V
Maximum Power Dissipation: 320 mW
Dimension: 2.2513331mm(Max) x 1.35(Max) x 1(Max)mm
Family: MIC809
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC809RYC3-TR RoHS compliant?
Yes, MIC809RYC3-TR is RoHS compliant.
What is the lead time for MIC809RYC3-TR?
The standard lead time for MIC809RYC3-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.4400
1,500
$0.3300
2,250
$0.3080
3,000 +
$0.3018
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!