- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC809RUY-TR
MIC809RUY-TR
Microchip Technology
Processor Supervisor 2.63V 3V/3.3V/5V 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.63V 3V/3.3V/5V 3-Pin SOT-23 T/R
Search Keywords: MIC809RUYTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC809RUY-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Active Time:560 ms
-
Dimension:2.92 x 1.3 x 1.01(Max) mm
-
Battery Backup Switching:No
-
Maximum Power Dissipation:320 mW
-
Chip Enable Signals:No
-
Manual Reset:No
-
Maximum Reset Threshold Voltage:2.7 V
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MIC809
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
750
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$0.4840
750
$0.4400
1,500
$0.3300
2,250
$0.3080
3,000 +
$0.3018
Click for Quote
Log in
to unlock special pricing