- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC809LUY-TR
Microchip Technology
MIC809LUY-TR
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC809LUY-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Chip Enable Signals:No13330
-
Battery Backup Switching:No13329
-
Maximum Operating Supply Voltage:5.5 V
-
Dimension:2.92 x 1.3 x 1.0113331mm(Max)mm
-
Maximum Reset Threshold Voltage:4.75 V
-
Manual Reset:No13333
-
Maximum Reset Active Time:560 ms
-
Maximum Power Dissipation:320 mW
-
Family:MIC809