- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC803-46D3VM3-TR
MIC803-46D3VM3-TR
Microchip Technology
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Search Keywords: MIC80346D3VM3TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC803-46D3VM3-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MIC803
-
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No13330
-
Maximum Reset Threshold Voltage:4.82 V
-
Dimension:2.92 x 1.3 x 1.0113331mm(Max)mm
-
Manual Reset:No13333
-
Battery Backup Switching:No13329
-
Maximum Reset Active Time:420 ms
-
Maximum Power Dissipation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
1000
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$0.2261
1,000
$0.2055
3,000
$0.2027
6,000
$0.1923
9,000
$0.1899
12,000
$0.1894
27,000
$0.1852
51,000 +
$0.1829
Click for Quote
Log in
to unlock special pricing