help desk software
Image is representational - see mfr. specs

MIC803-46D3VC3-TR

Microchip Technology

Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SC-70 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Search Keywords: MIC80346D3VC3TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC803-46D3VC3-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Chip Enable Signals:
    No13330
  • Maximum Operating Supply Voltage:
    5.5 V
  • Manual Reset:
    No13333
  • Maximum Power Dissipation:
    N/A
  • Family:
    MIC803
  • Maximum Reset Threshold Voltage:
    4.82 V
  • Battery Backup Switching:
    No13329
  • Dimension:
    2.2513331mm(Max) x 1.35(Max) x 1(Max)mm
  • Maximum Reset Active Time:
    420 ms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
1000
7 Weeks can ship 1/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1722
3,000
$0.1696
6,000
$0.1669
9,000
$0.1644
12,000 +
$0.1620
Click for Quote
Log in to unlock special pricing