Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC803-44D4VM3-TR

Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Search Keywords: MIC80344D4VM3TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC803-44D4VM3-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Reset Active Time:
    3200 ms
  • Battery Backup Switching:
    No13329
  • Dimension:
    2.92 x 1.3 x 1.0113331mm(Max)mm
  • Family:
    MIC803
  • Chip Enable Signals:
    No13330
  • Maximum Power Dissipation:
    N/A
  • Manual Reset:
    No13333
  • Maximum Reset Threshold Voltage:
    4.56 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC803-44D4VM3-TR RoHS compliant?
Yes, MIC803-44D4VM3-TR is RoHS compliant.
What is the lead time for MIC803-44D4VM3-TR?
The standard lead time for MIC803-44D4VM3-TR is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000 can ship
Minimum Order Quantity:
1000
28 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2192
3,000
$0.2162
6,000
$0.2051
9,000
$0.2025
12,000
$0.2020
27,000
$0.1975
51,000 +
$0.1951
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!