Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC803-31D3VC3-TR

Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SC-70 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Search Keywords: MIC80331D3VC3TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC803-31D3VC3-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Reset Active Time: 420 ms
Chip Enable Signals: No
Battery Backup Switching: No
Maximum Operating Supply Voltage: 5.5 V
Manual Reset: No
Family: MIC803
Dimension: 2.25(Max) x 1.35(Max) x 1(Max) mm
Maximum Reset Threshold Voltage: 3.21 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC803-31D3VC3-TR RoHS compliant?
Yes, MIC803-31D3VC3-TR is RoHS compliant.
What is the lead time for MIC803-31D3VC3-TR?
The standard lead time for MIC803-31D3VC3-TR is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
1000
40 Weeks can ship 8/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3259
3,000
$0.2941
6,000
$0.2927
9,000
$0.2920
12,000
$0.2912
27,000
$0.2905
51,000 +
$0.2898
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!