Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC803-30D3VC3-TR

Processor Supervisor 3V 1 Active Low/Open Drain 3-Pin SC-70 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Search Keywords: MIC80330D3VC3TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC803-30D3VC3-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reset Threshold Voltage:
    3.11 V
  • Maximum Power Dissipation:
    N/A
  • Chip Enable Signals:
    No13330
  • Family:
    MIC803
  • Manual Reset:
    No13333
  • Battery Backup Switching:
    No13329
  • Dimension:
    2.2513331mm(Max) x 1.35(Max) x 1(Max)mm
  • Maximum Reset Active Time:
    420 ms
  • Maximum Operating Supply Voltage:
    5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC803-30D3VC3-TR RoHS compliant?
Yes, MIC803-30D3VC3-TR is RoHS compliant.
What is the lead time for MIC803-30D3VC3-TR?
The standard lead time for MIC803-30D3VC3-TR is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
4 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2055
3,000
$0.2027
6,000
$0.1923
9,000
$0.1899
12,000
$0.1894
27,000
$0.1852
51,000 +
$0.1829
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!