- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC803-29D3VC3-TR
Microchip Technology
MIC803-29D3VC3-TR
Processor Supervisor 2.93V 1V to 5.5V 1 Active Low/Open Drain 3-Pin SC-70 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC803-29D3VC3-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Manual Reset: | No |
| Maximum Operating Supply Voltage: | 5.5 V |
| Maximum Reset Active Time: | 420 ms |
| Battery Backup Switching: | No |
| Dimension: | 2.25(Max) x 1.35(Max) x 1(Max) mm |
| Maximum Reset Threshold Voltage: | 3.05 V |
| Chip Enable Signals: | No |
| Family: | MIC803 |