Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC803-26D4VM3-TR

Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Search Keywords: MIC80326D4VM3TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC803-26D4VM3-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MIC803
  • Maximum Reset Active Time:
    3200 ms
  • Maximum Reset Threshold Voltage:
    2.76 V
  • Maximum Power Dissipation:
    N/A
  • Chip Enable Signals:
    No
  • Manual Reset:
    No
  • Dimension:
    2.92 x 1.3 x 1.01(Max) mm
  • Battery Backup Switching:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC803-26D4VM3-TR RoHS compliant?
Yes, MIC803-26D4VM3-TR is RoHS compliant.
What is the lead time for MIC803-26D4VM3-TR?
The standard lead time for MIC803-26D4VM3-TR is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
25 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1837
3,000
$0.1825
6,000
$0.1781
9,000
$0.1770
12,000
$0.1766
27,000
$0.1750
51,000
$0.1740
102,000 +
$0.1731
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!