- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MIC79110YML-TR
Microchip Technology
MIC79110YML-TR
Linear Battery Charger Li-Ion 1200mA 9.6V 10-Pin DFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Linear Battery Charger Li-Ion 1200mA 9.6V 10-Pin DFN EP T/R
Search Keywords: MIC79110YMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC79110YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Battery Type:Li-Ion
-
Minimum Operating Supply Voltage:2.5 V
-
Output Current:1200(Max) mA
-
Maximum Operating Supply Voltage:16 V
-
Maximum Supply Current:N/A
-
Family:MIC79110
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 125 °C
-
Maximum Power Dissipation:N/A
-
Dimension:3 x 3 x 0.85(Max) mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MIC79110YML-TR RoHS compliant?
Yes, MIC79110YML-TR is RoHS compliant.
What is the lead time for MIC79110YML-TR?
The standard lead time for MIC79110YML-TR is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
5 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,250
$7.48
2,500
$3.82
3,750
$2.60
5,000 +
$2.55
Click for Quote
Log in
to unlock special pricing