- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Battery Management ›
- MIC79050-4.2YMM
Microchip Technology
MIC79050-4.2YMM
Linear Battery Charger Li-Ion 4.2V 8-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC79050-4.2YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Battery Type:Li-Ion1205
-
Minimum Operating Supply Voltage:2.5 V
-
Family:MIC79050
-
Output Current:N/A
-
Operating Temperature:-40 to 125 °C
-
Maximum Supply Current:N/A
-
Dimension:3 x 3 x 0.921206mmmm
-
Mounting:Surface Mount
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:16 V