Available Replacements
Alternative Packaging
MIC7211YM5-TR MIC7211YM5-TR Microchip Technology
MIC7211YM5-TR

Microchip Technology

In Stock: 12,000

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC7221YM5-TR

Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R
Search Keywords: MIC7221YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC7221YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Dual Supply Voltage: N/R
Dimension: 2.9 x 1.6 x 1.1 mm
Maximum Propagation Delay Time: 5000 ns
Family: MIC7221
Manufacturer Type: Micropower Comparator
Maximum Operating Supply Voltage: 10 V
Maximum Input Bias Current: 0.0000005(Typ)@5V uA
Maximum Input Offset Voltage: 10@5V mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC7221YM5-TR RoHS compliant?
Yes, MIC7221YM5-TR is RoHS compliant.
What is the lead time for MIC7221YM5-TR?
The standard lead time for MIC7221YM5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3288
3,000
$0.3117
6,000
$0.3038
9,000
$0.3030
12,000
$0.2963
15,000
$0.2956
27,000
$0.2927
51,000 +
$0.2892
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!