- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MIC7122YMM
MIC7122YMM
Microchip Technology
Op Amp Dual GP R-R I/O 15V 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Dual GP R-R I/O 15V 8-Pin MSOP Tube
Search Keywords: MIC7122YMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC7122YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Current:0.000005@5V uA
-
Family:MIC7122
-
Maximum Operating Supply Voltage:15 V
-
Manufacturer Type:General Purpose Amplifier9564
-
Maximum Input Bias Current:0.00001@5V uA
-
Dimension:3 x 3 x 0.929562mmmm
-
Maximum Input Offset Voltage:9@5V mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,441
can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$2.10
300
$1.98
500
$1.94
1,000
$1.88
2,500
$1.87
5,000
$1.86
7,500
$1.85
10,000 +
$1.84
Click for Quote
Log in
to unlock special pricing