- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC708SMY-TR
MIC708SMY-TR
Microchip Technology
Processor Supervisor 2.93V 1 Active High/Active Low 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.93V 1 Active High/Active Low 8-Pin SOIC N T/R
Search Keywords: MIC708SMYTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC708SMY-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Manual Reset:Yes13333
-
Family:MIC708S
-
Maximum Reset Active Time:280 ms
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Reset Threshold Voltage:3 V
-
Maximum Power Dissipation:400 mW
-
Dimension:4.93 x 3.94 x 1.4813331mmmm
-
Chip Enable Signals:No13330
-
Battery Backup Switching:Yes13329
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
625
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.550
625
$0.500
1,250
$0.375
1,875
$0.350
2,500 +
$0.343
Click for Quote
Log in
to unlock special pricing