- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC708MY
Microchip Technology
MIC708MY
Processor Supervisor 4.4V 1 Active High/Active Low 8-Pin SOIC N Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC708MY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Dimension:4.93 x 3.94 x 1.4813331mmmm
-
Battery Backup Switching:Yes13329
-
Chip Enable Signals:Yes13330
-
Family:MIC708
-
Maximum Power Dissipation:400 mW
-
Manual Reset:Yes13333
-
Maximum Reset Active Time:280 ms
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Reset Threshold Voltage:4.5 V