Available Replacements
대체 포장
MIC707MY MIC707MY Microchip Technology
MIC707MY

Microchip Technology

In Stock: 0

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC707MY-TR

Processor Supervisor 4.65V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.65V 1 Active High/Active Low Automotive 8-Pin SOIC N T/R
Search Keywords: MIC707MYTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC707MY-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Maximum Reset Active Time: 280 ms
Chip Enable Signals: Yes13330
Manual Reset: Yes13333
Maximum Operating Supply Voltage: 5.5 V
Dimension: 4.93 x 3.94 x 1.4813331mmmm
Battery Backup Switching: Yes13329
Maximum Reset Threshold Voltage: 4.75 V
Family: MIC707
Maximum Power Dissipation: 400 mW
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC707MY-TR RoHS compliant?
Yes, MIC707MY-TR is RoHS compliant.
What is the lead time for MIC707MY-TR?
The standard lead time for MIC707MY-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,600 can ship
MOQ for out of Stock Qty:
625
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$0.5600
1,250
$0.4200
1,875
$0.3920
2,500 +
$0.3842
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!