Available Replacements
대체 포장
MIC707MY-TR MIC707MY-TR Microchip Technology
MIC707MY-TR

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC707MY

Processor Supervisor 4.65V 4.4V/4.65V 1 Active High/Active Low Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.65V 4.4V/4.65V 1 Active High/Active Low Automotive 8-Pin SOIC N Tube
Search Keywords: MIC707MY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC707MY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Chip Enable Signals: Yes
Dimension: 4.93 x 3.94 x 1.48 mm
Maximum Operating Supply Voltage: 5.5 V
Battery Backup Switching: Yes
Maximum Power Dissipation: 400 mW
Manual Reset: Yes
Maximum Reset Threshold Voltage: 4.75 V
Family: MIC707
Maximum Reset Active Time: 280 ms
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC707MY RoHS compliant?
Yes, MIC707MY is RoHS compliant.
What is the lead time for MIC707MY?
The standard lead time for MIC707MY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
85 can ship
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6074
95
$0.5522
285
$0.5068
570
$0.5056
1,045
$0.5000
2,565
$0.4744
5,035
$0.4684
7,505
$0.4568
15,010 +
$0.4512
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!