Available Replacements
代替パッケージ
MIC706TMY MIC706TMY Microchip Technology
MIC706TMY

Microchip Technology

In Stock: 0

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC706TMY-TR

Processor Supervisor 3.08V 1 Active Low 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3.08V 1 Active Low 8-Pin SOIC N T/R
Search Keywords: MIC706TMYTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC706TMY-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Family: MIC706T
Maximum Power Dissipation: 400 mW
Battery Backup Switching: Yes13329
Manual Reset: Yes13333
Maximum Operating Supply Voltage: 5.5 V
Maximum Reset Threshold Voltage: 3.15 V
Chip Enable Signals: No13330
Dimension: 4.93 x 3.94 x 1.4813331mmmm
Maximum Reset Active Time: 280 ms
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC706TMY-TR RoHS compliant?
Yes, MIC706TMY-TR is RoHS compliant.
What is the lead time for MIC706TMY-TR?
The standard lead time for MIC706TMY-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
47,400 can ship
MOQ for out of Stock Qty:
625
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$1.248
1,250
$0.768
1,875
$0.608
2,500 +
$0.596
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!