Available Replacements
Alternative Packaging
MIC706SMY-TR MIC706SMY-TR Microchip Technology
MIC706SMY-TR

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC706SMY

Processor Supervisor 2.93V 1 Active Low 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.93V 1 Active Low 8-Pin SOIC N Tube
Search Keywords: MIC706SMY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC706SMY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Battery Backup Switching: Yes13329
Chip Enable Signals: No13330
Dimension: 4.93 x 3.94 x 1.4813331mmmm
Manual Reset: Yes13333
Maximum Reset Active Time: 280 ms
Maximum Reset Threshold Voltage: 3 V
Maximum Power Dissipation: 400 mW
Maximum Operating Supply Voltage: 5.5 V
Family: MIC706S
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC706SMY RoHS compliant?
Yes, MIC706SMY is RoHS compliant.
What is the lead time for MIC706SMY?
The standard lead time for MIC706SMY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,235 can ship
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$0.716
285
$0.658
570
$0.649
1,045
$0.623
2,565
$0.608
5,035
$0.606
7,505
$0.593
10,070 +
$0.591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!