Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC706RMY

Processor Supervisor 2.63V 1 Active Low 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.63V 1 Active Low 8-Pin SOIC N Tube
Search Keywords: MIC706RMY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC706RMY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Manual Reset:
    Yes13333
  • Chip Enable Signals:
    No13330
  • Dimension:
    4.93 x 3.94 x 1.4813331mmmm
  • Maximum Power Dissipation:
    400 mW
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MIC706R
  • Maximum Reset Threshold Voltage:
    2.7 V
  • Maximum Reset Active Time:
    280 ms
  • Battery Backup Switching:
    Yes13329
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC706RMY RoHS compliant?
Yes, MIC706RMY is RoHS compliant.
What is the lead time for MIC706RMY?
The standard lead time for MIC706RMY is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
Order Increment:
95
20 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
95
$0.716
285
$0.658
570
$0.649
1,045
$0.623
2,565
$0.608
5,035
$0.606
7,505
$0.593
10,070 +
$0.591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!