Available Replacements
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC706MY-TR

Processor Supervisor 4.4V 1 Active Low Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.4V 1 Active Low Automotive 8-Pin SOIC N T/R
Search Keywords: MIC706MYTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC706MY-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Maximum Reset Threshold Voltage: 4.5 V
Maximum Reset Active Time: 280 ms
Maximum Operating Supply Voltage: 5.5 V
Family: MIC706
Battery Backup Switching: Yes13329
Manual Reset: Yes13333
Maximum Power Dissipation: 400 mW
Chip Enable Signals: Yes13330
Dimension: 4.93 x 3.94 x 1.4813331mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces MIC706MY-TR?
The recommended replacement for MIC706MY-TR is MIC706MY from Microchip Technology, available from OnlineComponents.com.
Is MIC706MY-TR RoHS compliant?
Yes, MIC706MY-TR is RoHS compliant.
What is the lead time for MIC706MY-TR?
The standard lead time for MIC706MY-TR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$0.7000
1,250
$0.5250
1,875
$0.4900
2,500 +
$0.4802
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!