- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC705MY-TR
MIC705MY-TR
Microchip Technology
Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin SOIC N T/R
Search Keywords: MIC705MYTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC705MY-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Manual Reset:Yes13333
-
Maximum Operating Supply Voltage:5.5 V
-
Dimension:4.93 x 3.94 x 1.4813331mmmm
-
Family:MIC705
-
Maximum Reset Threshold Voltage:4.75 V
-
Maximum Power Dissipation:400 mW
-
Maximum Reset Active Time:280 ms
-
Chip Enable Signals:Yes13330
-
Battery Backup Switching:Yes13329
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
625
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.814
625
$0.740
1,250
$0.555
1,875
$0.518
2,500 +
$0.508
Click for Quote
Log in
to unlock special pricing
Alternative Packaging