- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC705MY
MIC705MY
Microchip Technology
Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
Search Keywords: MIC705MY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC705MY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Maximum Reset Active Time:280 ms
-
Family:MIC705
-
Chip Enable Signals:Yes13330
-
Dimension:4.93 x 3.94 x 1.4813331mmmm
-
Maximum Reset Threshold Voltage:4.75 V
-
Battery Backup Switching:Yes13329
-
Manual Reset:Yes13333
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Power Dissipation:400 mW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,222
can ship
Minimum Order Quantity:
95
Order Increment:
95
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
95
$0.5522
285
$0.5068
570
$0.5056
1,045
$0.5000
2,565
$0.4744
5,035
$0.4684
7,505
$0.4568
15,010 +
$0.4512
Click for Quote
Log in
to unlock special pricing