Available Replacements
Alternative Packaging
MIC69502WR-TR MIC69502WR-TR Microchip Technology
MIC69502WR-TR

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC69502WR

LDO Regulator Pos 0.5V 5A 8-Pin(7+Tab) SPAK Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 0.5V 5A 8-Pin(7+Tab) SPAK Tube
Search Keywords: MIC69502WR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC69502WR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Line Regulation: 0.5 %
Family: MIC69502
Dimension: 9.52(Max) x 8.13(Max) x 2.03(Max) mm
Junction to Case: 2 °C/W
Accuracy: ±1 %
Maximum Dropout Voltage @ Current: 0.3@2.5A,0.5@5A V
Function: LDO
Load Regulation: 0.2(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC69502WR RoHS compliant?
Yes, MIC69502WR is RoHS compliant.
What is the lead time for MIC69502WR?
The standard lead time for MIC69502WR is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Ships today, if you order in
Minimum Order Quantity:
48
Order Increment:
48
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$2.41
96
$2.40
144
$2.37
288
$2.35
528
$2.30
1,008
$2.29
2,544
$2.28
5,040 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!