Image is representational - see mfr. specs

MIC69303YML-TR

Microchip Technology

LDO Regulator Pos 0.5V to 5.5V 3A 12-Pin MLF EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 0.5V to 5.5V 3A 12-Pin MLF EP T/R
Search Keywords: MIC69303YMLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC69303YML-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Accuracy:
    ±2 %
  • Load Regulation:
    0.38361%(Typ)
  • Line Regulation:
    0.28360%/V(Typ)
  • Function:
    LDO8385
  • Maximum Dropout Voltage @ Current:
    0.3@1500mA,0.5@3A V
  • Family:
    MIC69303
  • Dimension:
    4 x 4 x 0.858356mm(Max)mm
  • Junction to Ambient:
    608358°C/W
  • Junction to Case:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$5.54
2,500
$2.93
3,750
$2.01
5,000 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!