- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC69303YME-TR
Microchip Technology
MIC69303YME-TR
LDO Regulator Pos 0.5V to 5.5V 3A 8-Pin SOIC N EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 0.5V to 5.5V 3A 8-Pin SOIC N EP T/R
Search Keywords: MIC69303YMETR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC69303YME-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Function:LDO
-
Family:MIC69303
-
Line Regulation:0.2(Typ) %/V
-
Accuracy:±2 %
-
Load Regulation:0.3(Typ) %
-
Dimension:4.93 x 3.94 x 1.5 mm
-
Junction to Ambient:41 °C/W
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.3@1500mA,0.5@3A V
Product Guides
+
Frequently Asked Questions
Is MIC69303YME-TR RoHS compliant?
Yes, MIC69303YME-TR is RoHS compliant.
What is the lead time for MIC69303YME-TR?
The standard lead time for MIC69303YME-TR is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 3/11/27
Minimum Order Quantity:
100
28 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
100
$3.26
250
$3.18
500
$3.07
1,000
$2.70
2,500
$2.69
5,000
$2.68
7,500
$2.67
10,000 +
$2.66
Click for Quote
Log in
to unlock special pricing