- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC69302WR
MIC69302WR
Microchip Technology
LDO Regulator Pos 0.5V to 5.5V 3A 6-Pin(5+Tab) SPAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 0.5V to 5.5V 3A 6-Pin(5+Tab) SPAK Tube
Search Keywords: MIC69302WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC69302WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Junction to Case:2 °C/W
-
Junction to Ambient:38 °C/W
-
Accuracy:±2 %
-
Load Regulation:0.3(Typ) %
-
Dimension:9.52(Max) x 8.13(Max) x 2.03(Max) mm
-
Function:LDO
-
Maximum Dropout Voltage @ Current:0.3@1500mA,0.5@3A V
-
Family:MIC69302
-
Line Regulation:0.2(Typ) %/V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
48
Order Increment:
48
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$3.003
48
$2.730
96
$2.660
288
$2.520
528
$2.400
1,008
$2.390
2,544
$2.380
5,040
$2.370
7,536 +
$2.340
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging