- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC69153YME-TR
Microchip Technology
MIC69153YME-TR
LDO Regulator Pos 0.5V to 5.5V 1.5A 8-Pin SOIC N EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC69153YME-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dropout Voltage @ Current:0.3@1A,0.5@1500mA V
-
Dimension:4.93 x 3.94 x 1.5 mm
-
Load Regulation:0.2(Typ) %
-
Junction to Ambient:41 °C/W
-
Accuracy:±0.5 %
-
Line Regulation:0.3 %/V
-
Junction to Case:N/A
-
Function:LDO
-
Family:MIC69153