- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC69103YML-TR
MIC69103YML-TR
Microchip Technology
LDO Regulator Pos 0.5V to 5.5V 1A 10-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 0.5V to 5.5V 1A 10-Pin DFN EP T/R
Search Keywords: MIC69103YMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC69103YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Line Regulation:0.3 %
-
Function:LDO
-
Maximum Dropout Voltage @ Current:0.3@500mA,0.5@1A V
-
Load Regulation:0.25(Typ) %
-
Dimension:3 x 3 x 0.85(Max) mm
-
Junction to Ambient:60 °C/W
-
Junction to Case:N/A
-
Family:MIC69103
-
Accuracy:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$4.51
1,250
$4.10
2,500
$2.17
3,750
$1.49
5,000 +
$1.46
Click for Quote
Log in
to unlock special pricing