Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC68220YML-TR

LDO Regulator Pos 0.5V to 5.5V 2A 20-Pin MLF T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 0.5V to 5.5V 2A 20-Pin MLF T/R
Search Keywords: MIC68220YMLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC68220YML-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Junction to Ambient:
    44 °C/W
  • Dimension:
    5 x 4 x 0.85(Max) mm
  • Load Regulation:
    1 %
  • Junction to Case:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.25@500mA,0.4@1A,0.6@2A V
  • Accuracy:
    ±2 %
  • Line Regulation:
    0.5 V
  • Family:
    MIC68220
  • Function:
    LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC68220YML-TR RoHS compliant?
Yes, MIC68220YML-TR is RoHS compliant.
What is the lead time for MIC68220YML-TR?
The standard lead time for MIC68220YML-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 760
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.01
100
$4.97
250
$4.95
500
$4.93
750
$4.92
1,000 +
$4.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!