- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC6315-44D3UY-TR
Microchip Technology
MIC6315-44D3UY-TR
Processor Supervisor 4.38V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC6315-44D3UY-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Threshold Voltage:4.49 V
-
Maximum Power Dissipation:320 mW
-
Dimension:2.92 x 1.3 x 1.0213331mm(Max)mm
-
Battery Backup Switching:No13329
-
Manual Reset:Yes13333
-
Maximum Reset Active Time:320 ms
-
Family:MIC6315
-
Chip Enable Signals:No13330
-
Maximum Operating Supply Voltage:5.5 V