- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC6315-40D4UY-TR
MIC6315-40D4UY-TR
Microchip Technology
Processor Supervisor 4V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 4V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Search Keywords: MIC631540D4UYTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC6315-40D4UY-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Power Dissipation:320 mW
-
Family:MIC6315
-
Maximum Reset Active Time:2500 ms
-
Chip Enable Signals:No13330
-
Maximum Operating Supply Voltage:5.5 V
-
Manual Reset:Yes13333
-
Maximum Reset Threshold Voltage:4.1 V
-
Dimension:2.92 x 1.3 x 1.0213331mm(Max)mm
-
Battery Backup Switching:No13329
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
750
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$0.4620
750
$0.4200
1,500
$0.3150
2,250
$0.2940
3,000 +
$0.2881
Click for Quote
Log in
to unlock special pricing