Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC6315-31D4UY-TR

Processor Supervisor 3.08V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3.08V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: MIC631531D4UYTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC6315-31D4UY-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Chip Enable Signals: No
Family: MIC6315
Maximum Reset Threshold Voltage: 3.16 V
Maximum Power Dissipation: 320 mW
Maximum Reset Active Time: 2500 ms
Dimension: 2.92 x 1.3 x 1.02(Max) mm
Maximum Operating Supply Voltage: 5.5 V
Battery Backup Switching: No
Manual Reset: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC6315-31D4UY-TR RoHS compliant?
Yes, MIC6315-31D4UY-TR is RoHS compliant.
What is the lead time for MIC6315-31D4UY-TR?
The standard lead time for MIC6315-31D4UY-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000 can ship
MOQ for out of Stock Qty:
750
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.4200
1,500
$0.3150
2,250
$0.2940
3,000 +
$0.2881
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!