- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC6315-30D2UY-TR
Microchip Technology
MIC6315-30D2UY-TR
The MIC6315-30D2UY-TR is an open-drain microprocessor reset circuit designed for power supply monitoring.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC6315-30D2UY-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Dimension: | 2.92 x 1.3 x 1.0213331mm(Max)mm |
| Maximum Operating Supply Voltage: | 5.5 V |
| Maximum Power Dissipation: | 320 mW |
| Maximum Reset Active Time: | 44 ms |
| Family: | MIC6315 |
| Manual Reset: | Yes13333 |
| Chip Enable Signals: | No13330 |
| Battery Backup Switching: | No13329 |
| Maximum Reset Threshold Voltage: | 3.08 V |