Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC6315-29D3UY-TR

Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-143 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: MIC631529D3UYTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC6315-29D3UY-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Reset Threshold Voltage: 3 V
Manual Reset: Yes
Maximum Operating Supply Voltage: 5.5 V
Dimension: 2.92 x 1.3 x 1.02(Max) mm
Family: MIC6315
Maximum Reset Active Time: 320 ms
Chip Enable Signals: No
Battery Backup Switching: No
Maximum Power Dissipation: 320 mW
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC6315-29D3UY-TR RoHS compliant?
Yes, MIC6315-29D3UY-TR is RoHS compliant.
What is the lead time for MIC6315-29D3UY-TR?
The standard lead time for MIC6315-29D3UY-TR is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 5/31/27
Minimum Order Quantity:
1000
50 Weeks can ship 10/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4556
3,000
$0.4316
6,000
$0.4305
9,000
$0.4294
12,000
$0.4284
15,000
$0.4273
27,000
$0.4262
51,000 +
$0.4252
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!