- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- MIC6270YM5-TR
Microchip Technology
MIC6270YM5-TR
Analogue Comparator - Precision Voltage - 1 Comparator - 600 ns - 2V to 36V - SOT-23 - 5 Pins.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC6270YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Input Offset Voltage:5@5V mV
-
Maximum Input Bias Current:0.25@5V uA
-
Maximum Dual Supply Voltage:±18 V
-
Maximum Propagation Delay Time:N/A
-
Family:MIC6270
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:±18,36 V
-
Manufacturer Type:Voltage Comparator3143
-
Dimension:2.9 x 1.6 x 1.13141mmmm