- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MIC6211YM5-TR
Microchip Technology
MIC6211YM5-TR
Op Amp Single GP ±16V/32V 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC6211YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Operating Supply Voltage:±16,32 V
-
Maximum Input Offset Current:0.03@5V uA
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Family:MIC6211
-
Maximum Input Bias Current:0.25@5V uA
-
Maximum Input Offset Voltage:7@5V mV
-
Maximum Dual Supply Voltage:±16 V
-
Manufacturer Type:General Purpose Amplifier