- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC61300YMME
Microchip Technology
MIC61300YMME
LDO Regulator Pos 0.5V to 3V 3A 10-Pin MSOP EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC61300YMME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Line Regulation:0.2 %
-
Maximum Dropout Voltage @ Current:0.35@3A V
-
Family:MIC61300
-
Load Regulation:0.35 %
-
Dimension:3 x 3 x 0.86 mm
-
Junction to Case:N/A
-
Function:LDO
-
Junction to Ambient:76.7 °C/W
-
Accuracy:±1 %