- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MIC59P50YWM
Microchip Technology
MIC59P50YWM
Power Switch/Driver - 1:1 Input:Output - Bipolar Output - Strobe/Parallel Interface - 500mA Output - 5V to 12V Load - 24-SOIC.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Power Switch/Driver - 1:1 Input:Output - Bipolar Output - Strobe/Parallel Interface - 500mA Output - 5V to 12V Load - 24-SOIC.
Search Keywords: MIC59P50YWM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC59P50YWM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
31
Product Guides
+
Frequently Asked Questions
Is MIC59P50YWM RoHS compliant?
Yes, MIC59P50YWM is RoHS compliant.
What is the lead time for MIC59P50YWM?
The standard lead time for MIC59P50YWM is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
465
Can Ship immediately
Minimum Order Quantity:
31
Order Increment:
31
29 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
31
$3.74
62
$3.73
124
$3.67
279
$3.63
527
$3.57
1,023
$3.56
2,511
$3.55
5,022 +
$3.53
Click for Quote
Log in
to unlock special pricing