Available Replacements
Alternative Packaging
MIC59300YME-TR
MIC59300YME-TR

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC59300YME

The MIC59300YME is an ultra-high-speed, 3A low-dropout (LDO) linear voltage regulator with an adjustable output and a dual-sup ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The MIC59300YME is an ultra-high-speed, 3A low-dropout (LDO) linear voltage regulator with an adjustable output and a dual-supply configuration.
Search Keywords: MIC59300YME
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC59300YME
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Accuracy:
    ±1 %
  • Junction to Case:
    N/A
  • Family:
    MIC59300
  • Maximum Dropout Voltage @ Current:
    0.25@1.5A,0.4@3A V
  • Load Regulation:
    0.15(Typ) %
  • Junction to Ambient:
    41 °C/W
  • Function:
    LDO
  • Dimension:
    4.93 x 3.94 x 1.5 mm
  • Line Regulation:
    0.1 %/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC59300YME RoHS compliant?
Yes, MIC59300YME is RoHS compliant.
What is the lead time for MIC59300YME?
The standard lead time for MIC59300YME is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Manufacturer Stock:
2,636 can ship
Minimum Order Quantity:
95
Order Increment:
95
7 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
95
$3.73
190
$3.71
285
$3.69
570
$3.68
1,045
$3.67
2,565
$3.66
5,035
$3.65
7,505 +
$3.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!